- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-25B-5
Description
+
Module DC-DC 24VIN 1-OUT 5V 5A 25W 5-Pin
Search Keywords: SD25B5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-25B-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Outputs:1
-
Dimension:99 x 97 x 36 mm
-
Input Voltage:19 to 36 V
-
Family:SD-25
-
Mounting:Chassis
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$25.50
5
$24.30
10
$23.20
20 +
$22.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT