Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SD-200D-5

Module DC-DC 96VIN 1-OUT 5V 40A 200W 9-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 96VIN 1-OUT 5V 40A 200W 9-Pin
Search Keywords: SD200D5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    SD-200D-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SD-200
  • Mounting:
    Chassis
  • Input Voltage:
    72 to 144 V
  • Dimension:
    215 x 115 x 50 mm
  • Number of Outputs:
    14397
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD-200D-5 RoHS compliant?
Yes, SD-200D-5 is RoHS compliant.
What is the lead time for SD-200D-5?
The standard lead time for SD-200D-5 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 12/24/26
Backorder
Price (USD)
Qty
Unit Price
1
$89.15
5
$84.97
10
$81.19
20 +
$78.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!