- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-200D-48
MEAN WELL
SD-200D-48
Module DC-DC 96VIN 1-OUT 48V 4.2A 201.6W 9-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 96VIN 1-OUT 48V 4.2A 201.6W 9-Pin
Search Keywords: SD200D48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-200D-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SD-200
-
Dimension:215 x 115 x 50 mm
-
Mounting:Chassis
-
Input Voltage:72 to 144 V
-
Number of Outputs:14397
Product Guides
+
Frequently Asked Questions
Is SD-200D-48 RoHS compliant?
Yes, SD-200D-48 is RoHS compliant.
What is the lead time for SD-200D-48?
The standard lead time for SD-200D-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$89.90
5
$85.60
10
$81.80
20 +
$79.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT