Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SD-200C-24

Module DC-DC 48VIN 1-OUT 24V 8.4A 201.6W 9-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 48VIN 1-OUT 24V 8.4A 201.6W 9-Pin
Search Keywords: SD200C24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SD-200C-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input Voltage: 36 to 72 V
Family: SD-200
Mounting: Chassis
Dimension: 215 x 115 x 50 mm
Number of Outputs: 14397
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD-200C-24 RoHS compliant?
Yes, SD-200C-24 is RoHS compliant.
What is the lead time for SD-200C-24?
The standard lead time for SD-200C-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Ships today, if you order in
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.90
5
$85.60
10
$81.80
20 +
$79.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!