help desk software
Image is representational - see mfr. specs

SD-200B-5

Mean Well

Module DC-DC 24VIN 1-OUT 5V 34A 170W 9-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 24VIN 1-OUT 5V 34A 170W 9-Pin
Search Keywords: SD200B5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    SD-200B-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SD-200
  • Input Voltage:
    19 to 36 V
  • Mounting:
    Chassis
  • Dimension:
    215 x 115 x 50 mm
  • Number of Outputs:
    14397
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
16 Weeks can ship 3/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$86.97
5
$82.07
10
$78.04
20 +
$76.54
Click for Quote
Log in to unlock special pricing