Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SD-15C-12

Module DC-DC 48VIN 1-OUT 12V 1.25A 15W 5-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 48VIN 1-OUT 12V 1.25A 15W 5-Pin
Search Keywords: SD15C12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SD-15C-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input Voltage: 72 V
Number of Outputs: 1
Dimension: 78 + 14(Max) x 51 x 28 mm
Mounting: Chassis
Family: SD-15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD-15C-12 RoHS compliant?
Yes, SD-15C-12 is RoHS compliant.
What is the lead time for SD-15C-12?
The standard lead time for SD-15C-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 635
Can Ship immediately
19 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.20
5
$14.50
10
$13.80
20 +
$13.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!