- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-15B-24
Description
+
Module DC-DC 24VIN 1-OUT 24V 0.625A 15W 5-Pin
Search Keywords: SD15B24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-15B-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Outputs:1
-
Input Voltage:36 V
-
Family:SD-15
-
Mounting:Chassis
-
Dimension:78 + 14(Max) x 51 x 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$14.80
5
$14.10
10
$13.50
20 +
$13.10
Click for Quote
Log in
to unlock special pricing