Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SD-150D-24

Module DC-DC 96VIN 1-OUT 24V 6.3A 151.2W 7-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 96VIN 1-OUT 24V 6.3A 151.2W 7-Pin
Search Keywords: SD150D24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SD-150D-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input Voltage: 72 to 144 V
Mounting: Desktop
Number of Outputs: 1
Dimension: 199 x 110 x 50 mm
Family: SD-150
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD-150D-24 RoHS compliant?
Yes, SD-150D-24 is RoHS compliant.
What is the lead time for SD-150D-24?
The standard lead time for SD-150D-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
19 Weeks can ship 3/29/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!