- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-150C-12
MEAN WELL
SD-150C-12
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 7-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 7-Pin
Search Keywords: SD150C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-150C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Chassis
-
Number of Outputs:1
-
Dimension:199 x 110 x 50 mm
-
Family:SD-150
-
Input Voltage:36 to 72 V
Product Guides
+
Frequently Asked Questions
Is SD-150C-12 RoHS compliant?
Yes, SD-150C-12 is RoHS compliant.
What is the lead time for SD-150C-12?
The standard lead time for SD-150C-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$53.80
5
$51.20
10
$49.00
20 +
$47.50
Click for Quote
Log in
to unlock special pricing