- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-150B-12
MEAN WELL
SD-150B-12
Module DC-DC 24VIN 1-OUT 12V 12.5A 150W 7-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-150B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Chassis
-
Input Voltage:19 to 36 V
-
Dimension:199 x 110 x 50 mm
-
Number of Outputs:1
-
Family:SD-150