- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-100D-5
Description
+
Module DC-DC 96VIN 1-OUT 5V 20A 100W 11-Pin
Search Keywords: SD100D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-100D-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:199 x 98 x 38 mm
-
Input Voltage:72 to 144 V
-
Number of Outputs:1
-
Mounting:Chassis
-
Family:SD-100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$39.50
5
$37.60
10
$36.00
20 +
$34.90
Click for Quote
Log in
to unlock special pricing