- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-100D-24
MEAN WELL
SD-100D-24
Module DC-DC 96VIN 1-OUT 24V 4.2A 100.8W 11-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-100D-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:72 to 144 V
-
Number of Outputs:1
-
Dimension:199 x 98 x 38 mm
-
Family:SD-100
-
Mounting:Chassis