Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SD-100A-24

Module DC-DC 12VIN 1-OUT 24V 4.2A 100.8W 11-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 12VIN 1-OUT 24V 4.2A 100.8W 11-Pin
Search Keywords: SD100A24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SD-100A-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: SD-100
Mounting: Chassis
Input Voltage: 9.5 to 18 V
Number of Outputs: 1
Dimension: 199 x 98 x 38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SD-100A-24 RoHS compliant?
Yes, SD-100A-24 is RoHS compliant.
What is the lead time for SD-100A-24?
The standard lead time for SD-100A-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
19 Weeks can ship 4/5/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!