- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SD-1000H-48
Description
+
Module DC-DC 96VIN 1-OUT 48V 21A 1008W 13-Pin
Search Keywords: SD1000H48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SD-1000H-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Outputs:1
-
Family:SD-1000
-
Input Voltage:72 to 144 V
-
Dimension:295 x 127 x 41 mm
-
Mounting:Chassis
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$292.60
5
$278.70
10
$266.40
20 +
$258.70
Click for Quote
Log in
to unlock special pricing