- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SCWN06C-12
Available Replacements
Older Equivalent
MEAN WELL
SCWN06C-12
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 8-Pin DIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 8-Pin DIP Module
Search Keywords: SCWN06C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SCWN06C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.8 x 20.3 x 10.2 mm
Product Guides
+
Frequently Asked Questions
What replaces SCWN06C-12?
The recommended replacement for SCWN06C-12 is SCW05C-12 from MEAN WELL, available from OnlineComponents.com.
Is SCWN06C-12 RoHS compliant?
Yes, SCWN06C-12 is RoHS compliant.
What is the lead time for SCWN06C-12?
The standard lead time for SCWN06C-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$10.82
25
$10.13
50 +
$9.84
Click for Quote
Log in
to unlock special pricing