- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SCWN06B-05
MEAN WELL
SCWN06B-05
Module DC-DC 24VIN 1-OUT 5V 1A 6W 8-Pin DIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 5V 1A 6W 8-Pin DIP Module
Search Keywords: SCWN06B05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SCWN06B-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.8 x 20.3 x 10.2 mm
Frequently Asked Questions
Is SCWN06B-05 RoHS compliant?
Yes, SCWN06B-05 is RoHS compliant.
What is the lead time for SCWN06B-05?
The standard lead time for SCWN06B-05 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$9.29
25
$8.12
50 +
$8.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT