Available Replacements
이전 동등품
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SCWN06A-05

Module DC-DC 12VIN 1-OUT 5V 1A 6W 8-Pin DIP Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 12VIN 1-OUT 5V 1A 6W 8-Pin DIP Module
Search Keywords: SCWN06A05
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SCWN06A-05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 31.8 x 20.3 x 10.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces SCWN06A-05?
The recommended replacement for SCWN06A-05 is SCW05A-05 from MEAN WELL, available from OnlineComponents.com.
Is SCWN06A-05 RoHS compliant?
Yes, SCWN06A-05 is RoHS compliant.
What is the lead time for SCWN06A-05?
The standard lead time for SCWN06A-05 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.76
25
$8.38
50 +
$8.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!