- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SCWN03E-12
MEAN WELL
SCWN03E-12
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Module
Search Keywords: SCWN03E12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SCWN03E-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.8 x 20.3 x 10.2 mm
Frequently Asked Questions
Is SCWN03E-12 RoHS compliant?
Yes, SCWN03E-12 is RoHS compliant.
What is the lead time for SCWN03E-12?
The standard lead time for SCWN03E-12 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$9.97
25
$9.35
50 +
$9.08
Click for Quote
Log in
to unlock special pricing