- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SCW20B-15
Description
+
DC/DC - Module - 1 Output - 15V@1.333A - 20W
Search Keywords: SCW20B15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SCW20B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.8 x 20.3 x 12.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$23.0280
10
$21.8766
20
$20.7827
50 +
$19.7436
Click for Quote
Log in
to unlock special pricing