- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SCW03C-12
Description
+
Module DC-DC 1-OUT 12V 0.25A 3W 8-Pin
Search Keywords: SCW03C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SCW03C-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.8 x 20.3 x 12.2 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.