- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SCP-75-12
Description
+
AC/DC Power Supply - 1 Output - 13.8V@5.4A - 74.5W
Search Keywords: SCP7512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SCP-75-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264,120 to 370 V
-
Dimension:159 x 97 x 38 mm
-
DC Input Voltage:120 to 370 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$25.80
5
$24.60
10
$23.50
20 +
$22.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT