- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SCP-35-24
Description
+
AC/DC Power Supply - 1 Output - 27.6V@1.4A - 38.6W
Search Keywords: SCP3524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SCP-35-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264,120 to 370 V
-
DC Input Voltage:120 to 370 V
-
Dimension:99 x 97 x 36104mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$18.60
5
$17.70
10
$17.00
20 +
$16.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT