- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SBTN01L-12
Description
+
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 5-Pin DIP SMD Module
Search Keywords: SBTN01L12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SBTN01L-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:Tw
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12.9 x 10.9 x 6.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$3.8878
10
$3.6934
20
$3.5088
50 +
$3.3333
Click for Quote
Log in
to unlock special pricing