Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

SBTN01L-05

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin DIP SMD Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin DIP SMD Module
Search Keywords: SBTN01L05
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: SBTN01L-05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: Tw
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 12.9 x 10.9 x 6.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SBTN01L-05 RoHS compliant?
Yes, SBTN01L-05 is RoHS compliant.
What is the lead time for SBTN01L-05?
The standard lead time for SBTN01L-05 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Ships today, if you order in
On Order:
600   can ship 3/26/27
Minimum Order Quantity:
5
33 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.89
50 +
$3.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!