- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SBT01L-12
Description
+
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 8-Pin SMD
Search Keywords: SBT01L12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:SBT01L-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504904100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12.7 x 7.5 x 6 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.