- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- S-240-48
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
S-240-48
AC/DC Power Supply - 1 Output - 48V@5A - 240W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@5A - 240W
Search Keywords: S24048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:S-240-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:248 to 370 V
-
AC Input Voltage:88 to 132,176 to 264 V
-
Dimension:190+14(Max) x 93 x 65 mm
Product Guides
+
Frequently Asked Questions
Is S-240-48 discontinued?
Yes, S-240-48 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S-240-48?
The recommended replacement for S-240-48 is RSP-320-48 from MEAN WELL, available from OnlineComponents.com.
Is S-240-48 RoHS compliant?
Yes, S-240-48 is RoHS compliant.
What is the lead time for S-240-48?
The standard lead time for S-240-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.