- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- S-210-12
Available Replacements
Değişim Önerildi
MEAN WELL
S-210-12
AC/DC Power Supply - 1 Output - 12V@17A - 204W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 12V@17A - 204W
Search Keywords: S21012
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | S-210-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| DC Input Voltage: | 248 to 370 V |
| AC Input Voltage: | 88 to 132,176 to 264 V |
| Dimension: | 215 x 115 x 50 mm |
Product Guides
+
Frequently Asked Questions
Is S-210-12 discontinued?
Yes, S-210-12 from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S-210-12?
The recommended replacement for S-210-12 is LRS-200-12 from MEAN WELL, available from OnlineComponents.com.
Is S-210-12 RoHS compliant?
Yes, S-210-12 is RoHS compliant.
What is the lead time for S-210-12?
The standard lead time for S-210-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.