- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- S-100F-7.5
Description
+
AC/DC Power Supply - 1 Output - 7.5V@13.5A - 101.25W
Search Keywords: S100F75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:S-100F-7.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
AC Input Voltage:88 to 132,176 to 264 V
-
DC Input Voltage:248 to 370 V
-
Dimension:199 x 98 x 38 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$181.07
5
$69.89
10
$66.59
25
$61.51
50 +
$57.25
Click for Quote
Log in
to unlock special pricing