- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RT-125B
Description
+
AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@12A/5A/1A - 132W
Search Keywords: RT125B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RT-125B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:248 to 373 V
-
Dimension:199 x 98 x 38 mm
-
AC Input Voltage:88 to 132,176 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$33.80
5
$32.20
10
$30.80
20 +
$29.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT