- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RST-10000-36
MEAN WELL
RST-10000-36
AC/DC Power Supply - 1 Output - 36V@276A -9936W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 36V@276A -9936W
Search Keywords: RST1000036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RST-10000-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:540 x 424 x 83.5 mm
-
AC Input Voltage:196 to 305,340 to 530 V
-
DC Input Voltage:Not App
Frequently Asked Questions
Is RST-10000-36 RoHS compliant?
Yes, RST-10000-36 is RoHS compliant.
What is the lead time for RST-10000-36?
The standard lead time for RST-10000-36 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$3,211.00
5
$3,058.90
10
$2,923.70
20 +
$2,839.20
Click for Quote
Log in
to unlock special pricing