- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-75-5
MEAN WELL
RSP-75-5
AC/DC Power Supply - 1 Output - 5V@15A - 75W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 5V@15A - 75W
Search Keywords: RSP755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-75-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:159 x 97 x 30 mm
-
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
Product Guides
+
Frequently Asked Questions
Is RSP-75-5 RoHS compliant?
Yes, RSP-75-5 is RoHS compliant.
What is the lead time for RSP-75-5?
The standard lead time for RSP-75-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$33.10
5
$31.50
10
$30.10
20 +
$29.20
Click for Quote
Log in
to unlock special pricing