- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-750-27
MEAN WELL
RSP-750-27
AC to DC Switching Enclosed Power Supply with PFC Function 27 Volts 27.8 Amps 750 Watts
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-750-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:250 x 127 x 41 mm
-
DC Input Voltage:127 to 370 V
-
AC Input Voltage:88 to 264 V