Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RSP-500-24

AC/DC Power Supply - 1 Output - 24V@21A - 504W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 24V@21A - 504W
Search Keywords: RSP50024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RSP-500-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 230 x 127 x 40.5 mm
AC Input Voltage: 85 to 264 V
DC Input Voltage: 120 to 370 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RSP-500-24 RoHS compliant?
Yes, RSP-500-24 is RoHS compliant.
What is the lead time for RSP-500-24?
The standard lead time for RSP-500-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 495
Can Ship immediately
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$97.50
5
$92.90
10
$88.70
20 +
$86.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!