- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-500-15
Description
+
AC/DC Power Supply - 1 Output - 15V@33.4A - 501W
Search Keywords: RSP50015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-500-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
-
Dimension:230 x 127 x 40.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$94.60
5
$90.10
10
$86.20
20 +
$83.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT