- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-500-12
MEAN WELL
RSP-500-12
AC/DC single sutput enclosed power supply - Output 12VDC Single Output at 41.7A - PFC - forced air cooling - 1U low profile.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | RSP-500-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 85 to 264 V |
| Dimension: | 230 x 127 x 40.5 mm |
| DC Input Voltage: | 120 to 370 V |