- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-320-36
MEAN WELL
RSP-320-36
AC/DC Power Supply - 1 Output - 36V@8.9A - 320.4W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 36V@8.9A - 320.4W
Search Keywords: RSP32036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-320-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:88 to 264 V
-
DC Input Voltage:124 to 370 V
-
Dimension:215 x 115 x 30 mm
Product Guides
+
Frequently Asked Questions
Is RSP-320-36 RoHS compliant?
Yes, RSP-320-36 is RoHS compliant.
What is the lead time for RSP-320-36?
The standard lead time for RSP-320-36 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
19 Weeks
can ship
2/4/27