- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-320-2.5
MEAN WELL
RSP-320-2.5
AC/DC Power Supply - 1 Output - 2.5V@60A - 150W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 2.5V@60A - 150W
Search Keywords: RSP32025
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | RSP-320-2.5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 215 x 115 x 30 mm |
| DC Input Voltage: | 124 to 370 V |
| AC Input Voltage: | 88 to 264 V |
Product Guides
+
Frequently Asked Questions
Is RSP-320-2.5 RoHS compliant?
Yes, RSP-320-2.5 is RoHS compliant.
What is the lead time for RSP-320-2.5?
The standard lead time for RSP-320-2.5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
19 Weeks
can ship
3/25/27