Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RSP-320-15

AC/DC Power Supply - 1 Output - 15V@21.4A - 321W

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 15V@21.4A - 321W
Search Keywords: RSP32015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RSP-320-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 88 to 264 V
DC Input Voltage: 124 to 370 V
Dimension: 215 x 115 x 30 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RSP-320-15?
The recommended replacement for RSP-320-15 is SP-320-15 from MEAN WELL, available from OnlineComponents.com.
Is RSP-320-15 RoHS compliant?
Yes, RSP-320-15 is RoHS compliant.
What is the lead time for RSP-320-15?
The standard lead time for RSP-320-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Can Ship immediately
19 Weeks can ship 3/15/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!