- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-3000-24
MEAN WELL
RSP-3000-24
AC/DC Power Supply - 1 Output - 24V@125A - 3000W.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 24V@125A - 3000W.
Search Keywords: RSP300024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-3000-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:278 x 177.8 x 63.5 mm
-
DC Input Voltage:254 to 370 V
-
AC Input Voltage:180 to 264 V
Product Guides
+
Frequently Asked Questions
Is RSP-3000-24 RoHS compliant?
Yes, RSP-3000-24 is RoHS compliant.
What is the lead time for RSP-3000-24?
The standard lead time for RSP-3000-24 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
24
can ship 1/8/27
21 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$600.40
5
$572.00
10
$546.70
20 +
$530.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT