- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-2400-24
Description
+
AC/DC Single output enclosed power supply - output 24VDC single output at 100A - PFC - forced air cooling.
Search Keywords: RSP240024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-2400-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:254 to 370 V
-
Dimension:278 x 177.8 x 63.5 mm
-
AC Input Voltage:180 to 264 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$505.40
5
$481.50
10
$460.20
20 +
$446.90
Click for Quote
Log in
to unlock special pricing