Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RSP-200-5

AC/DC Power Supply - 1 Output - 5V@40A - 200W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 5V@40A - 200W
Search Keywords: RSP2005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RSP-200-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 88 to 264 V
DC Input Voltage: 124 to 370 V
Dimension: 215 x 115 x 30 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RSP-200-5 RoHS compliant?
Yes, RSP-200-5 is RoHS compliant.
What is the lead time for RSP-200-5?
The standard lead time for RSP-200-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Ships today, if you order in
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.40
5
$43.30
10
$41.30
20 +
$40.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!