- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-200-12
MEAN WELL
RSP-200-12
AC/DC Power Supply - 1 Output - 12V@16.7A - 200.4W.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-200-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:215 x 115 x 30 mm
-
DC Input Voltage:124 to 370 V
-
AC Input Voltage:88 to 264 V