- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-1600-48
MEAN WELL
RSP-1600-48
Power Supply, AC-DC, Single Output, 48V, 33.5A, 1608W, Front End | MEAN WELL RSP-1600-48
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | RSP-1600-48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 264 V |
| DC Input Voltage: | 127 to 370 V |
| Dimension: | 300 x 85 x 41 mm |