- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-1600-24
Description
+
AC/DC Power Supply - 1 Output - 24V@67A - 1608W
Search Keywords: RSP160024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-1600-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:300 x 85 x 41 mm
-
DC Input Voltage:127 to 370 V
-
AC Input Voltage:90 to 264 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
14
can ship 8/7/26
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$465.50
5
$443.50
10
$423.90
20 +
$411.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments