- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-150-7.5
MEAN WELL
RSP-150-7.5
AC to DC Switching Enclosed Power Supply with PFC Function 7.5 Volts 20 Amps 150 Watts
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC to DC Switching Enclosed Power Supply with PFC Function 7.5 Volts 20 Amps 150 Watts
Search Keywords: RSP15075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-150-7.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:199 x 119 x 30 mm
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
Product Guides
+
Frequently Asked Questions
Is RSP-150-7.5 RoHS compliant?
Yes, RSP-150-7.5 is RoHS compliant.
What is the lead time for RSP-150-7.5?
The standard lead time for RSP-150-7.5 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
19 Weeks
can ship
1/8/27