- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-150-48
MEAN WELL
RSP-150-48
AC/DC Power Supply - 1 Output - 48V@3.2A - 153.6W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 48V@3.2A - 153.6W
Search Keywords: RSP15048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-150-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
-
Dimension:199 x 99 x 30104mmmm
Product Guides
+
Frequently Asked Questions
Is RSP-150-48 RoHS compliant?
Yes, RSP-150-48 is RoHS compliant.
What is the lead time for RSP-150-48?
The standard lead time for RSP-150-48 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$39.70
5
$37.80
10
$36.20
20 +
$35.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT