- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-100-3.3
Description
+
AC/DC Power Supply - 1 Output - 3.3V@20A - 66W
Search Keywords: RSP10033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-100-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:179 x 99 x 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$36.10
5
$34.40
10
$32.90
20 +
$31.90
Click for Quote
Log in
to unlock special pricing