Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RSP-1000-15

AC/DC Power Supply - 1 Output - 15V@50A - 750W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 15V@50A - 750W
Search Keywords: RSP100015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RSP-1000-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Input Voltage: 127 to 370 V
Dimension: 295 x 127 x 41 mm
AC Input Voltage: 90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSP-1000-15 RoHS compliant?
Yes, RSP-1000-15 is RoHS compliant.
What is the lead time for RSP-1000-15?
The standard lead time for RSP-1000-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
19 Weeks can ship 3/23/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!