Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

RSDW60H-24

Module DC-DC 110VIN 1-OUT 24V 2.5A 60W 6-Pin DIP Module Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module DC-DC 110VIN 1-OUT 24V 2.5A 60W 6-Pin DIP Module Tube
Search Keywords: RSDW60H24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: RSDW60H-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407007
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 25.4 x 50.8 x 10.54388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSDW60H-24 RoHS compliant?
Yes, RSDW60H-24 is RoHS compliant.
What is the lead time for RSDW60H-24?
The standard lead time for RSDW60H-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$60.69
5
$54.15
10
$52.54
25
$50.29
50 +
$48.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!