- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RSDW60G-15
Description
+
Module DC-DC 48VIN 1-OUT 15V 4A 60W 6-Pin DIP Module Tube
Search Keywords: RSDW60G15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSDW60G-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 50.8 x 10.54388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$51.1400
10
$48.5830
20
$46.1538
50 +
$43.8462
Click for Quote
Log in
to unlock special pricing